101020078

Seeed Studio
713-101020078
101020078

Fabr.:

Descripción:
Herramientas de desarrollo de sensor de diversas funciones Grove - Air quality sensor v1.3

Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Herramientas de desarrollo de sensor de diversas funciones
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
RoHS:  
Air Quality Sensor
MP503
5 V
Marca: Seeed Studio
Tipo de producto: Multiple Function Sensor Development Tools
Serie: Grove
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Grove
Peso unitario: 9 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.