J4 Interfaz CI CAN

Resultados: 948
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie Tipo Estilo de montaje Empaquetado / Estuche Frecuencia de datos Número de controladores Número de receptores Tensión del suministro - Mín Tensión del suministro - Máx Temperatura operativa mínima Temperatura operativa máxima Corriente de suministro operativa Protección ESD Cualificación Empaquetado
Analog Devices Interfaz CI CAN 5.7kV Isolated CAN-FD Transceiver 5.608En existencias
Mín.: 1
Múlt.: 1
: 1.500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel


Analog Devices / Maxim Integrated Interfaz CI CAN +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 4.543En existencias
Mín.: 1
Múlt.: 1
: 2.500

High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape
Infineon Technologies Interfaz CI CAN IN VEHICLE NETWORK ICS 20.708En existencias
Mín.: 1
Múlt.: 1
: 5.000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz CI CAN TRANSCEIVER 89.468En existencias
Mín.: 1
Múlt.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Texas Instruments Interfaz CI CAN 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD 1.303En existencias
Mín.: 1
Múlt.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments Interfaz CI CAN Auto Cat 3.3V CAN Tr ansceiver A 595-SN6 A 595-SN65HVD232QD 1.687En existencias
Mín.: 1
Múlt.: 1

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments Interfaz CI CAN Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4.517En existencias
Mín.: 1
Múlt.: 1

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments Interfaz CI CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBRQ1 1.480En existencias
Mín.: 1
Múlt.: 1
: 250

TCAN1042G High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGD 6.866En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive fault-pro tected CAN transcei A 595-TCAN1051DQ1 11.245En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz CI CAN Industry-Standard High-Speed CAN Transce 5.151En existencias
Mín.: 1
Múlt.: 1
: 2.500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 12.5 mA, 72 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz CI CAN 5KV Isolated CAN 2.081En existencias
Mín.: 1
Múlt.: 1
: 2.000

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz CI CAN 5V, 1Mbps, Low Supply Current CAN Transc 2.531En existencias
Mín.: 1
Múlt.: 1

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube
NXP Semiconductors Interfaz CI CAN Dual High-Speed CAN Transceiver 5.330En existencias
Mín.: 1
Múlt.: 1
: 6.000

TJA1046 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz CI CAN Dual CAN FD Transceiver 1.909En existencias
Mín.: 1
Múlt.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Analog Devices Interfaz CI CAN Overvoltage Fault Protected CAN Tran 557En existencias
Mín.: 1
Múlt.: 1

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Tube
Texas Instruments Interfaz CI CAN AC 5V CAN Xcvr 6.926En existencias
Mín.: 1
Múlt.: 1
: 2.500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1 5.986En existencias
Mín.: 1
Múlt.: 1
: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4.366En existencias
Mín.: 1
Múlt.: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Enhanced Automotive dual CAN transceiver 2.105En existencias
Mín.: 1
Múlt.: 1
: 3.000

TCAN1048AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive enhanced CAN FD and high spee 17.494En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with watc 5.217En existencias
Mín.: 1
Múlt.: 1
: 3.000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with watc 4.835En existencias
Mín.: 1
Múlt.: 1
: 3.000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN CAN Transceiver With Polarity Control 8- 4.488En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz CI CAN +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 762En existencias
Mín.: 1
Múlt.: 1

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube