STM32WL55JCI7

STMicroelectronics
511-STM32WL55JCI7
STM32WL55JCI7

Fabr.:

Descripción:
Microcontroladores RF - MCU Sub-GHz Wireless Microcontrollers. Dual-core Arm Cortex-M4/M0+ a.48 MHz 256 Kbyte

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.622

Existencias:
1.622 Puede enviarse inmediatamente
Plazo de producción de fábrica:
13 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Las cantidades mayores que 1622 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
7,27 € 7,27 €
6,20 € 62,00 €
5,94 € 148,50 €
5,65 € 565,00 €
5,51 € 1.377,50 €
5,48 € 2.740,00 €
5,47 € 5.470,00 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores RF - MCU
RoHS:  
32 bit
Tray
Marca: STMicroelectronics
Sensibles a la humedad: Yes
Tipo de producto: RF Microcontrollers - MCU
Serie: STM32WL55JC
Cantidad del paquete de fábrica: 2940
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: STM32
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

MCU inalámbricos de largo alcance de 32 bits STM32WLE55xx

Los MCU inalámbricos de largo alcance de 32 bits STM32WL55xx de STMicroelectronics integran una potente solución de radio compatible con LPWAN de muy bajo consumo que permite modulaciones LoRa®, (G) FSK, (G) MSK y BPSK. Los MCU inalámbricos STM32WL55xx tienen un consumo extremadamente bajo y se basan en el núcleo RISC de 32 bits Arm® Cortex®-M4 de alto rendimiento que funciona a una frecuencia de hasta 48 MHz. El núcleo implementa un conjunto completo de instrucciones DSP y se complementa con un microcontrolador Arm Cortex-M0+. Ambos núcleos incluyen una unidad de protección de memoria (MPU) independiente que mejora la seguridad de la aplicación.