SEN-16467

SparkFun
474-SEN-16467
SEN-16467

Fabr.:

Descripción:
Herramientas de desarrollo del sensor de temperatura SparkFun Humidity Sensor Breakout - SHTC3 (Qwiic)

En existencias: 31

Existencias:
31 Puede enviarse inmediatamente
Plazo de producción de fábrica:
1 semana Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
11,27 € 11,27 €

Atributo del producto Valor del atributo Seleccionar atributo
SparkFun Electronics
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
Breakout Boards
Humidity Sensor
SHTC3
1.62 V to 3.6 V
Marca: SparkFun
Tipo de interfaz: I2C
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Temperature Sensor Development Tools
Serie: Qwiic
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
9025801000
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

SHTC3 Humidity Sensor Breakout Board (SEN-16467)

SparkFun SHTC3 Humidity Sensor Breakout Board (SEN-16467) creates a humidor control system project. The SHTC3 humidity sensor board incorporates a low-cost, easy-to-use, and highly accurate digital humidity and temperature sensor. This humidity sensor features an I2C interface for communication that utilizes the Qwiic system. The SHTC3 humidity sensor enables greater flexibility than its predecessor and offers a 1.62V to 3.6V supply voltage range and ±2% RH accuracy. SparkFun SHTC3 Humidity Sensor Breakout Board has a built-in 2.2kΩ pullup resistors for I2C communication and operates from -40°C to +125°C temperature range.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.