DFR0024

DFRobot
426-DFR0024
DFR0024

Fabr.:

Descripción:
Herramientas de desarrollo del sensor de temperatura Gravity DS18B20 Temp Sensor

En existencias: 5

Existencias:
5
Puede enviarse inmediatamente
Pedido:
10
Fecha prevista: 09/03/2026
Plazo de producción de fábrica:
5
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,07 € 5,07 €

Atributo del producto Valor del atributo Seleccionar atributo
DFRobot
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Add-On Modules
Temperature Sensor
DS18B20
3.3 V to 5 V
Bulk
Marca: DFRobot
Dimensiones: 22 mm x 32 mm
Tipo de interfaz: Digital
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Tipo de producto: Temperature Sensor Development Tools
Serie: Gravity
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 12 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
9023008000
CNHTS:
9025191010
USHTS:
9025801000
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

Arduino Compatible Temperature Sensors

DFRobot DS18B20 Arduino Compatible Temperature Sensor provides high accuracy and high reliability. This is due to the DS18B20 Sensor's ultra-small size, low hardware overhead, and robust anti-interference capability. The Temperature Sensor has advanced single-bus data communication and a temperature range of -55°C ~ +125°C. The device is a great starting point in learning and developing temperature-dependent prototypes, from the built-in EEPROM to the temperature limiting. A maximum 12-bit resolution and accuracy up to ±0.5°C rounds out the features providing a flexible choice for users.