4413

Adafruit
485-4413
4413

Fabr.:

Descripción:
Herramientas de desarrollo de sensor de diversas funciones Adafruit LSM303AGR Accelerometer Magnetometer - STEMMA QT Qwiic

En existencias: 23

Existencias:
23
Puede enviarse inmediatamente
Pedido:
49
Fecha prevista: 06/04/2026
Plazo de producción de fábrica:
13
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
10,75 € 10,75 €

Atributo del producto Valor del atributo Seleccionar atributo
Adafruit
Categoría de producto: Herramientas de desarrollo de sensor de diversas funciones
RoHS:  
Evaluation Boards
Acelerometer Magnetometer
LSM303AGR
Marca: Adafruit
Dimensiones: 25.4 mm x 17.7 mm x 4.6 mm
Tipo de interfaz: I2C
Tipo de producto: Multiple Function Sensor Development Tools
Serie: STEMMA
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 1,700 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

LSM303AGR Accelerometer Magnetometer Breakout

Adafruit LSM303AGR Accelerometer Magnetometer Breakout Board is a triple-axis accelerometer/magnetometer compass module. Inside the Adafruit breakout board are two sensors. One sensor is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a magnetometer that can sense where the strongest magnetic force is coming from, generally used to detect magnetic north. This board is based on the LSM303AGR. This compact sensor uses I2C to communicate and is very easy to use. The user downloads the Adafruit library and connects the SCL pin to the I2C clock pin and the SDA pin to the I2C data pin. Then, the user uploads the Adafruit test program to read out the accelerometer and magnetic field data.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.