AC244048

Microchip Technology
579-AC244048
AC244048

Fabr.:

Descripción:
Depuradores hardware PIC16LF1907-ICE Proc Ext Pak

Ciclo de vida:
Descatalogado:
Retirada prevista. El fabricante va a descatalogar este producto.

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
44,66 € 44,66 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Depuradores hardware
RoHS:  
Processor Extension Paks
PIC16LF1907
PIC16
Marca: Microchip Technology
Descripción/Función: Processor extension pak for PIC16F1907 family
Para uso con: MPLAB ICE
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Voltaje operativo de suministro: 1.8 V to 3.6 V
Tipo de producto: Debuggers
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8473301180
MXHTS:
8542310399
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.