AC162064

Microchip Technology
579-AC162064
AC162064

Fabr.:

Descripción:
Depuradores hardware MPLAB ICD 2 64 80

Ciclo de vida:
Descatalogado:
Retirada prevista. El fabricante va a descatalogar este producto.

En existencias: 4

Existencias:
4 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
54,34 € 54,34 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Depuradores hardware
RoHS:  
In-Circuit Debug Headers
PIC18F66J65/86J60/87J60
PIC18
Marca: Microchip Technology
Dimensiones: 2.325 in x 1.8 in
Para uso con: MPLAB ICD 2
Voltaje operativo de suministro: 3.6 V
Tipo de producto: Debuggers
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 147 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8473301180
MXHTS:
8542310399
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.