EV42F30A

Microchip Technology
579-EV42F30A
EV42F30A

Fabr.:

Descripción:
Equipos y placas de desarrollo - PIC / DSPIC dsPIC33AK512MPS506 DP PIM

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.

En existencias: 18

Existencias:
18 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
28,50 € 28,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Equipos y placas de desarrollo - PIC / DSPIC
RoHS:  
Demonstration Boards
dsPIC33AK512MPS506
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

dsPIC33AK512MPS506 Digital Power PIM

Microchip Technology dsPIC33AK512MPS506 Digital Power Plug-In Module (PIM) is a demonstration board that, in conjunction with different power boards, showcases the dsPIC33AK512MPS506 Digital Signal Controller (DSC) features. This Microchip PIM directly plugs into the Digital Power Development Board (DM330029), the Low Power FPC Development Kit (DV330101), and the Interleaved LLC Converter Development Board (EV84C64A). The dsPIC33AK512MPS506 PIM provides access to the DSCs high-speed 12-bit resolution Analog-to-Digital Converter (ADC) inputs, the Digital-to-Analog Converter (DAC) output, the high-speed Pulse-Width Modulator (PWM) with fine edge placement outputs, and the General-Purpose Input/Output (GPIO) ports.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.