3079

Adafruit
485-3079
3079

Fabr.:

Descripción:
Herramientas de desarrollo Sub-GHz Adafruit Feather 32u4 RFM96 LoRa Radio - 433MHz - RadioFruit

Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
Adafruit
Categoría de producto: Herramientas de desarrollo Sub-GHz
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
RoHS:  
Development Boards
433 MHz, 900 MHz
ATmega32u4
3.3 V
SPI
LoRa
Marca: Adafruit
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: Feather 32u4
Para uso con: ATmega32u4
Tipo de producto: Sub-GHz Development Tools
Serie: Feather
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 5,500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8525601030
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 RFM96 LoRa Radio

Adafruit Feather 32u4 RFM96 LoRa Radio is a microcontroller with a Long Range (LoRa) packet radio transceiver and built-in USB and battery charging. The microcontroller packet radio transceiver integrates Adafruit Feather 32u4 in a 433MHz radio module. The 32u4 RFM96 LoRa Radio supports wireless networks that extend past 2.4GHz 802.15.4. The device is also more flexible than BLUETOOTH® LE and without the high-power requirements of WiFi.