BGA-100
BGA-220
HDQFP-172
HLQFP-100
LBGA-256
LFBGA-292
LQFP-100
LQFP-112
LQFP-144
LQFP-176
LQFP-32
LQFP-64
MAPBGA-516
QFN-16
QFN-24
QFN-48
QFN-64
SOIC-28
SSOP-28
TQFP-64
ARM Cortex M0
ARM Cortex M0, ARM Cortex M4
ARM Cortex M0+
ARM Cortex M0+, ARM Cortex M4F
ARM Cortex M3
ARM Cortex M33
ARM Cortex M4F
Arm Cortex-M55
e200z0h, e200z4d
e200z7
HCS12X
M8C
PIC16
S08
S12
S12Z
TriCore
8 kB
14 kB
16 kB
32 kB
60 kB
64 kB
128 kB
256 kB
512 kB
1 MB
1.5 MB
2 MB
2.06 MB
6 MB
8 MB
2 x 12 bit
2 x 16 bit
2 x 8 bit/10 bit/12 bit
3 x 12 bit
8 bit
10 bit
10 bit, 12 bit
12 bit
14 bit
16 bit
20 MHz
24 MHz
25 MHz
32 MHz
40 MHz
48 MHz
50 MHz
60 MHz
80 MHz
100 MHz, 160 MHz
120 MHz
150 MHz
150 MHz, 150 MHz
200 MHz
204 MHz
264 MHz
300 MHz
12 I/O
14 I/O
16 I/O
19 I/O
23 I/O
24 I/O
25 I/O
26 I/O
39 I/O
53 I/O
54 I/O
59 I/O
78 I/O
86 I/O
89 I/O
91 I/O
114 I/O
124 I/O
147 I/O
152 I/O
336 B
512 B
1 kB
2 kB
4 kB
8 kB
32 kB
128 kB
192 kB
256 kB
282 kB
352 kB
512 kB
1.11 MB
4 MB
1.05 V
1.1 V
1.2 V
1.71 V
1.72 V
1.8 V
2.3 V
2.35 V
2.4 V
2.7 V
3 V
3.15 V
4.5 V
5.5 V
1.15 V
1.32 V
1.98 V
2.75 V
3.3 V
3.6 V
4.8 V
5.25 V
5.5 V
28 V
+ 70 C
+ 85 C
+ 105 C
+ 125 C
+ 175 C
Cut Tape
MouseReel
Reel
Tray
Tube