BD8115F-MTE2

ROHM Semiconductor
755-BD8115F-MTE2
BD8115F-MTE2

Fabr.:

Descripción:
CI de controladores de iluminación LED Auto Grade LED Drvr

Ciclo de vida:
NRND:
No se recomienda para nuevos diseños.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (EUR)

Atributo del producto Valor del atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: CI de controladores de iluminación LED
RoHS:  
5.5 V
4.5 V
BD8115F
- 40 C
+ 105 C
Reel
Marca: ROHM Semiconductor
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Voltaje de entrada: 4.5 V to 5.5 V
Estilo de montaje: SMD/SMT
Pd (disipación de potencia): 560 mW
Tipo de producto: LED Lighting Drivers
Cantidad del paquete de fábrica: 2500
Subcategoría: Driver ICs
Corriente de suministro (máx.): 50 mA
Peso unitario: 851 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

BD81xx White Backlight LED Drivers

ROHM Semiconductor BD81xx white backlight LED drivers offer exceptional performance solutions for passenger compartment and forward illumination applications. ROHM Semiconductor BD81xx white backlight LED drivers provide designers with a variety of design options with integrated or externally switched outputs, parallel/series control, and extensive protection and fault detection functions in small surface mount packages. Each of these ROHM backlight LED drivers features a wide input voltage range and a compact size for small spaces.
Learn More

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.