Panasonic Pila botón

Resultados: 161
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie Tamaño de batería Química de la batería Voltaje de salida Capacidad Recargable/No recargable Estilo de terminación Orientación Anchura Altura Temperatura operativa mínima Temperatura operativa máxima Empaquetado
Panasonic Battery Pila botón 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C
Panasonic Battery Pila botón 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C
Panasonic Battery Pila botón 3V 560mAH
CR CR2354 Lithium Manganese Dioxide (LiMnO2) 3 V 560 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 23 mm 5.4 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 560mAH
CR CR2354 Lithium Manganese Dioxide (LiMnO2) 3 V 560 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 23 mm 5.4 mm - 30 C + 60 C
Panasonic Battery Pila botón 3V 620mAH
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 620 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 1000mAH
CR CR2477 Lithium Manganese Dioxide (LiMnO2) 3 V 1 Ah Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 24.5 mm 7.7 mm - 30 C + 60 C
Panasonic Battery Pila botón 3V 500mAH
CR CR3032 Lithium Manganese Dioxide (LiMnO2) 3 V 500 mAh Non-Rechargeable Screw 30 mm 3.2 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 10 X 2.5 MM 30mA
CR CR1025 Lithium Manganese Dioxide (LiMnO2) 3 V 30 mAh Non-Rechargeable Pressure Contact 10 mm 2.5 mm - 30 C + 60 C
Panasonic Battery Pila botón 3V 25mAH
CR CR1220 Lithium Manganese Dioxide (LiMnO2) 3 V 35 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2 mm - 30 C + 60 C
Panasonic Battery Pila botón 3V 20 X 1.2 MM 55mA
CR CR2012 Lithium Manganese Dioxide (LiMnO2) 3 V 55 mAh Non-Rechargeable Pressure Contact 20 mm 1.2 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 20 X 1.6 MM 75mA
CR CR2016 Lithium Manganese Dioxide (LiMnO2) 3 V 80 mAh Non-Rechargeable Pressure Contact 20 mm 1.6 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 20X2.5MM 165 mAh
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Pressure Contact 20 mm 2.5 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 265mAh 23x3mm 2PIN HORZ THRU HOLE
CR CR2330 Lithium Manganese Dioxide (LiMnO2) 3 V 265 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 3 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 50.0 mAh RECHG 2PIN FLAT MNT-W/NS
VL VL2330 Lithium Vanadium Pentoxide (LiV2O5) 3 V 50 mAh Rechargeable Screw 23 mm 3 mm - 20 C + 60 C Tray
Panasonic Battery Pila botón 3V 100mAH
VL VL3032 Lithium Vanadium Pentoxide (LiV2O5) 3 V 100 mAh Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 30 mm 3.2 mm - 20 C + 60 C Tray
Panasonic Battery Pila botón 3V 7mAH RECHG 2 PIN HORZ
VL VL1220 Lithium Vanadium Pentoxide (LiV2O5) 3 V 7 mAh Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2 mm - 20 C + 60 C Tray
Panasonic Battery Pila botón 3V 20mAH RECHG 2 PIN VERT
VL ML2020 Lithium Vanadium Pentoxide (LiV2O5) 3 V 20 mAh Rechargeable PC Pin (Vertical 2-Pin) Vertical 20 mm 2 mm - 20 C + 60 C Tray
Panasonic Battery CR-1632/V1AN
Panasonic Battery Pila botón 3V 125mAH
CR CR1632 Lithium Manganese Dioxide (LiMnO2) 3 V 140 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 16 mm 3.2 mm - 30 C + 60 C Tray
Panasonic Battery CR-2450/H1AN
Panasonic Battery Pila botón 3V 620mAH
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 620 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 24.5 mm 5 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 255mA 2 Pin Horz, Through Hole
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 3 mm - 40 C + 125 C
Panasonic Battery Pila botón 3V 48mAh , 2 Pin Horz, Through Hole
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2.5 mm - 40 C + 125 C Tray
Panasonic Battery Pila botón 3V 120mAh, 2 Pin Horiz Mnt/Solder Tab
BR BR1632 Lithium Carbon Monofluoride (LiCF) 3 V 120 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 16 mm 3.2 mm - 30 C + 80 C Tray
Panasonic Battery Pila botón 3V 1000mAh 2 Pin Flat Mount
BR BR2477 Lithium Carbon Monofluoride (LiCF) 3 V 1 Ah Non-Rechargeable Screw 24.5 mm 7.7 mm - 40 C + 125 C Tray
Panasonic Battery Pila botón 3V 560mAH
CR CR2354 Lithium Manganese Dioxide (LiMnO2) 3 V 560 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 23 mm 5.4 mm - 30 C + 60 C Tray
Panasonic Battery Pila botón 3V 12 X 1.6 MM 25mA
CR CR1216 Lithium Manganese Dioxide (LiMnO2) 3 V 25 mAh Non-Rechargeable Pressure Contact 12.5 mm 1.6 mm - 30 C + 60 C Tray