Pulse W3554 Serie Antenas

Resultados: 10
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE (802.15.1) Protocolo: Telefonía móvil, NBIoT y LTE Protocol: Wi-Fi (802.11) Protocolo: ANT, Thread, Zigbee (802.15.4) Protocolo: Sub GHz Estilo mecánico Estilo Ganancia Impedancia Frecuencia de energía Temperatura operativa mínima Temperatura operativa máxima Número de bandas Estilo de montaje Estilo de terminación Tipo de conector de la antena Frecuencia central Aplicación Longitud Anchura Altura Tipo de cable Serie Empaquetado
Pulse Electronics Antenas Monopole W/293mm Cbl 698-6000MHz 307En existencias
Mín.: 1
Múlt.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 293 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas Monopole W/384mm Cbl 698-6000MHz 157En existencias
Mín.: 1
Múlt.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Female 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 384 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas INT 0.698-6GHz UFL LTE w/Adhesive 555En existencias
Mín.: 1
Múlt.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 143 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas PCB Embdd NPB 698-2700 MHz 184En existencias
Mín.: 1
Múlt.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 143 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas Monopole W/100mm Cbl 698-6000MHz 4En existencias
Mín.: 1
Múlt.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 100 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas Monopole W/170mm Cbl 698-6000MHz No en almacén Plazo producción 8 Semanas
Mín.: 3.000
Múlt.: 1.000

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 170 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas Monopole W/193mm Cbl 698-6000MHz No en almacén Plazo producción 8 Semanas
Mín.: 3.000
Múlt.: 5

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 193 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas Monopole W/254mm Cbl 698-6000MHz No en almacén Plazo producción 8 Semanas
Mín.: 3.000
Múlt.: 1.000

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 254 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas Monopole W/457mm Cbl 698-6000MHz No en almacén Plazo producción 8 Semanas
Mín.: 1.000
Múlt.: 10

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 457 mm RF1.13 W3554 Bulk
Pulse Electronics Antenas Monopole W/153mm Cbl 698-6000MHz No en almacén Plazo producción 6 Semanas
Mín.: 1.000
Múlt.: 5

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 153 mm RF1.13 W3554 Bulk