X-NUCLEO-LED16A1

STMicroelectronics
511-X-NUCLEO-LED16A1
X-NUCLEO-LED16A1

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED 16 channel LED driver expansion board based on LED1642GW for STM32 Nucleo

En existencias: 3

Existencias:
3 Puede enviarse inmediatamente
Plazo de entrega largo indicado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
17,32 € 17,32 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Expansion Boards
LED1642GW
ARM Cortex M
20 V
X-NUCLEO
Bulk
Marca: STMicroelectronics
Corriente de salida: 3 mA to 40 mA
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso unitario: 28 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8537109170
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Entorno de desarrollo abierto (ODE) de 32 bits STM32

Los productos del entorno de desarrollo abierto STM32 de STMicroelectronics permiten una creación rápida, abierta, sencilla y económica de prototipos con las placas de desarrollo de 32 bits STM32 MCU y placas de expansión. En combinación con otros componentes de última generación de ST y el software gratuito de ST, las aplicaciones y los dispositivos novedosos se pueden transformar rápidamente de prototipos a diseños finales.
Más información

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.