BD18378EFV-ME2

ROHM Semiconductor
755-BD18378EFV-ME2
BD18378EFV-ME2

Fabr.:

Descripción:
CI de controladores de iluminación LED 12 Ch LED Driver IC AEC-Q100 Qualified

Ciclo de vida:
NRND:
No se recomienda para nuevos diseños.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (EUR)

Atributo del producto Valor del atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: CI de controladores de iluminación LED
RoHS:  
12 Output
Boost
10 mA to 50 mA
HTSSOP-B-28
5.5 V
3 V
1.25 MHz
8 V
- 40 C
+ 105 C
PWM Dimming, Constant Current
AEC-Q100
Reel
Marca: ROHM Semiconductor
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Voltaje de entrada: 3 V to 5.5 V
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de canales: 12 Channel
Tipo de salida: Constant Current
Producto: LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad del paquete de fábrica: 2500
Subcategoría: Driver ICs
Corriente de suministro (máx.): 7.5 mA
Tipo: LED Driver IC
Alias de parte #: BD18378EFV-M
Peso unitario: 104 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

BD18378EFV-M Constant Current LED Driver IC

ROHM Semiconductors BD18378EFV-M Constant Current LED Driver IC is an advanced 12 channel LED driver IC with 8V output rating. This IC provides 6-bit current calibration for each output, and fault detection during LED deactivated state. The BD18378EFV-M performs diagnostic (open/short/temperature) check to detect LED failure and over temperature on a chip. This IC is AEC-Q100 qualified and is available in a HTSSOP-B28 package. Other features include 4-line SPI control, limp home capability, true LED voltage measurement, and open drain fault indicator. Applications include automotive illumination, ambient light, and consumer electronics illumination.

BD1837 12-Channel LED Drivers

ROHM Semiconductor BD1837 12-Channel LED Driver ICs provide an integrated solution for automotive and consumer electronic LED lighting applications. These serial input-controlled constant current drivers offer 6-Bit LED brightness adjustment on each channel. Global Pulse Width Modulation (PWM) allows 0.1-100% dimming on all outputs simultaneously on the ROHM BD18377EFV-M. Selective PWM allows 0.2-99.2% dimming to specified outputs on the BD18378EFV-M. Protection features such as open, short load, and overtemperature detection increase longevity and reliability. The settings of all internal registers can be read out to verify written information at any time.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.