Alpha Wire Cables multi conductor

Resultados: 9.062
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 28AWG 3PR SHIELD 100ft SPOOL SLATE 3En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 6 Conductor 100 ft 28 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 16 AWG 3 Conductor Unshielded 600V PVC/Nylon, PVC 100 ft Spool - Black 18En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 3 Conductor 100 ft 16 AWG 7.874 mm (0.31 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0192 600 V
Alpha Wire Cables multi conductor AE C&C 109En existencias
Mín.: 1
Múlt.: 1
Audio and Video Cable Unshielded 3 Conductor 22 AWG 5.37 mm (0.211 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 24 AWG, 12 Pair Communication Cable, Unshielded, 100 ft - Slate
7En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 24 Conductor 100 ft 24 AWG 10.87 mm (0.428 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24 AWG FEP 100 FT SPOOL SLATE 19En existencias
Mín.: 1
Múlt.: 1

Sound, Security and Alarm Shielded 4 Conductor 100 ft 24 AWG 2.819 mm (0.111 in) Gray (Slate Gray) Fluorinated Ethylene Propylene (FEP) Tinned Copper 7 x 32 300 V
Alpha Wire M9620010 BK005
Alpha Wire Cables multi conductor 20 AWG 1 Conductor Foil 300V PVC, PVC 100 ft Spool - Black 3En existencias
Mín.: 1
Múlt.: 1

Industrial Data Shielded 3 Conductor 100 ft 20 AWG Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 300 V
Alpha Wire Cables multi conductor 12 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate 5En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 12 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 30 300 V
Alpha Wire Cables multi conductor 20 AWG 3 Conductor High-Low Temperature Cable, Braid PTFE 600V 100ft White 5En existencias
Mín.: 1
Múlt.: 1

3 Conductor 100 ft 20 AWG White
Alpha Wire Cables multi conductor 20 AWG 2 Conductor High-Low Temperature Cable, Braid 600V 100ft Natural 7En existencias
Mín.: 1
Múlt.: 1
Commercial Application Shielded 2 Conductor 100 ft 20 AWG 4.115 mm (0.162 in) Natural Ethylene Tetrafluoroethylene (ETFE) Tinned Copper 19 x 32 600 V
Alpha Wire Cables multi conductor XTRA-GUARD FLEX 761En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 3 Conductor 12 AWG 11.27 mm (0.444 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 19 x 0.0185 600 V
Alpha Wire Cables multi conductor 16 AWG 4 Conductor Unshielded 600V PVC/Nylon, PVC Per Foot - Black 1.000En existencias
Mín.: 1.000
Múlt.: 1.000

Communication and Control Unshielded 4 Conductor 1 ft 18 AWG 7.874 mm (0.31 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0152 600 V
Alpha Wire Cables multi conductor 22 AWG 2 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black 2En existencias
Mín.: 1
Múlt.: 1

Harsh Environment Shielded 2 Conductor 100 ft 22 AWG 6.604 mm (0.26 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 24 AWG 1 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black 3En existencias
Mín.: 1
Múlt.: 1

Harsh Environment Shielded 2 Conductor 100 ft 24 AWG 4.674 mm (0.184 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 22 AWG 3 Conductor Data and Bus Cable, Foil/Braid, 100ft Black 2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 100 ft 22 AWG 11.38 mm (0.448 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 600 V
Alpha Wire Cables multi conductor 22AWG 7C UNSHIELDED 100FT SPOOL SLATE
3En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 7 Conductor 100 ft 22 AWG 7.772 mm (0.306 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multi conductor 18 AWG 3 Conductor, Unshielded, 300V 250ft Black
1En existencias
Mín.: 1
Múlt.: 1

Electrical Cable Unshielded 3 Conductor 250 ft 18 AWG 8.38 mm (0.33 in) Black Polyvinyl Chloride (PVC) Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 20 AWG 2 Conductor 300V Foil, TPE 100 ft Spool Black 2En existencias
Mín.: 1
Múlt.: 1

Harsh Environment Shielded 2 Conductor 100 ft 20 AWG 6.096 mm (0.24 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 24AWG 5C SHIELDED 100FT SPOOL SLATE
3En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 5 Conductor 100 ft 24 AWG 8.865 mm (0.349 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 32 600 V
Alpha Wire Cables multi conductor 22 AWG 4 Pair Flat Cat6 Ethernet Cable, 500ft Spool Black 1En existencias
Mín.: 1
Múlt.: 1

Networking Unshielded 8 Conductor 500 ft 23 AWG 3.302 mm (0.13 in) Black Polyvinyl Chloride (PVC) Copper Solid 300 V
Alpha Wire Cables multi conductor 22AWG 4C SHIELDED 100FT SPOOL SLATE
4En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 4 Conductor 100 ft 22 AWG 8.712 mm (0.343 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multi conductor 24 AWG 6 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, Slate
1En existencias
Mín.: 1
Múlt.: 1

Shielded 500 ft 24 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 16 AWG 4 Conductor 600V Foil, MPPE, MPPE 100 ft Spool Slate 1En existencias
Mín.: 1
Múlt.: 1

Control Cable Shielded 4 Conductor 100 ft 16 AWG 6.934 mm (0.273 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 0.0117 600 V
Alpha Wire Cables multi conductor 16 AWG 1 Conductor Foil 300V PVC, PVC 100 ft Spool - Black 10En existencias
Mín.: 1
Múlt.: 1

Commercial Application Shielded 3 Conductor 100 ft 18 AWG 6.38 mm (0.251 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 0.0152 300 V
Alpha Wire M3902 BK002-500
Alpha Wire Cables multi conductor 10awg PVC 500ft Spool, Black 1En existencias
Mín.: 1
Múlt.: 1

Direct Burial Unshielded 2 Conductor 500 ft 10 AWG 0.264 in x 0.434 in Black Polyvinyl Chloride (PVC) Copper 7 x 0.0385 600 V
Alpha Wire Cables multi conductor 28 AWG PVC 100 FT SPOOL SLATE 4En existencias
Mín.: 1
Múlt.: 1

Power Limited Tray Shielded 5 Conductor 100 ft 28 AWG 3.658 mm (0.144 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 600 V