Alpha Wire Cables multi conductor

Resultados: 9.062
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 22 AWG, 1 Pair communication cable, Unshielded, 1000 ft - Slate
2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 2 Conductor 1000 ft 22 AWG 5.59 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper Solid 300 V
Alpha Wire Cables multi conductor Type SOOW, 600V 14 AWG 3-Conductor, 250ft Black
4En existencias
Mín.: 1
Múlt.: 1

Electrical Cable Unshielded 3 Conductor 250 ft 14 AWG 13.97 mm (0.55 in) Black Chlorinated Polyethylene (CPE) Copper 41 x 30 600 V
Alpha Wire Cables multi conductor 22 AWG 2 Conductor 300V Foil PVC, PUR 100 ft Spool, Black 4En existencias
Mín.: 1
Múlt.: 1

Harsh Environment Shielded 2 Conductor 100 ft 22 AWG 5.994 mm (0.236 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 24AWG 8C SHIELD 100ft SPOOL SLATE 2En existencias
Mín.: 1
Múlt.: 1

Shielded 8 Conductor 100 ft 24 AWG 5.59 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 26AWG 15C UNSHLD 100 FT SPOOL SLATE 5En existencias
Mín.: 1
Múlt.: 1

Unshielded 15 Conductor 100 ft 26 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 28 AWG 4 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate 2En existencias
Mín.: 1
Múlt.: 1

Shielded 4 Conductor 100 ft 28 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 20 AWG 2 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate 2En existencias
Mín.: 1
Múlt.: 1

Control Cable Shielded 2 Conductor 100 ft 20 AWG 4.394 mm (0.173 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 22AWG 5C SHIELDED 100FT SPOOL BLACK
2En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 5 Conductor 100 ft 22 AWG 9.73 mm (0.383 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multi conductor 24 AWG 4 Conductor 600V Braid PVC PVC, 100 ft Spool - Black
10En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 4 Conductor 100 ft 24 AWG 8.59 mm (0.338 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multi conductor 20AWG 12C UNSHIELDED 100FT SPOOL SLATE
2En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 12 Conductor 100 ft 20 AWG 8.636 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 24 AWG, 20 Conductor Communication Cable, Shielded, 100 ft - Slate 1En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 20 Conductor 100 ft 24 AWG 7.62 mm (0.3 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 26 AWG, 4 Conductor Communication Cable, Unshielded, Box of 1000 ft - Slate 1En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 1000 ft 26 AWG 2.286 mm (0.09 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 34 150 V
Alpha Wire Cables multi conductor 22 AWG, 3 Conductor Communication Cable, Shielded, 100 ft - Slate 2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 3 Conductor 100 ft 22 AWG 4.57 mm (0.18 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 600 V
Alpha Wire Cables multi conductor 24_24 AWG, 13 Composite Communication Cable, Shielded, 500 ft - Slate 1En existencias
Mín.: 1
Múlt.: 1

Shielded 12 Conductor 500 ft 24 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 22AWG 3C SHIELDED 100FT SPOOL SLATE
10En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 3 Conductor 100 ft 22 AWG 8.23 mm (0.324 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Cables multi conductor 28AWG 12C SHIELD 100ft SPOOL SLATE 1En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 12 Conductor 100 ft 28 AWG 7.11 mm (0.28 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 20 AWG 6 Pair communication cables, Shielded, 100 ft – Slate 2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 12 Conductor 100 ft 20 AWG 10.82 mm (0.426 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 16 AWG 3 Conductor, Unshielded, 300V 250ft Black
3En existencias
Mín.: 1
Múlt.: 1

Electrical Cable Unshielded 3 Conductor 250 ft 16 AWG 8.89 mm (0.35 in) Black Polyvinyl Chloride (PVC) Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 3 Conductor 300V SupraShield, TPE 100 ft Spool Black
3En existencias
Mín.: 1
Múlt.: 1

Harsh Environment Shielded 6 Conductor 100 ft 22 AWG 8.636 mm (0.34 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 24AWG 2C SHIELD 100ft SPOOL SLATE 2En existencias
Mín.: 1
Múlt.: 1

Shielded 2 Conductor 100 ft 24 AWG 4.06 mm (0.16 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24 AWG 2 Conductor Pair, Shielded 500ft Spool Slate
2En existencias
Mín.: 1
Múlt.: 1

Shielded 2 Conductor 500 ft 24 AWG 5.029 mm (0.198 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Copper 300 V
Alpha Wire Cables multi conductor 26AWG 7C UNSHIELDED 100FT SPOOL SLATE
9En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 7 Conductor 100 ft 26 AWG 6.909 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 34 600 V
Alpha Wire Cables multi conductor 16 AWG/3C UNSHIELD 500FT SPOOL SLATE
3En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 3 Conductor 500 ft 16 AWG 6.299 mm (0.248 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 20 AWG 3C SHIELDED 100FT SPOOL SLATE
4En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 3 Conductor 100 ft 20 AWG 5.944 mm (0.234 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 2 Conductor communication cables, Shielded, 100 ft - Slate 16En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 20 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V