Alpha Wire Cables multi conductor

Resultados: 9.062
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 18 AWG 2 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black
1En existencias
Mín.: 1
Múlt.: 1

1000 ft 18 AWG Black
Alpha Wire Cables multi conductor 24 AWG, 2 Conductor Communication Cable, Unshielded, 100 ft - Slate 3En existencias
Mín.: 1
Múlt.: 1

Unshielded 2 Conductor 100 ft 24 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 20 AWG 3 Conductor Foil 300V PVC, PVC Per Foot - Slate 915En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 3 Conductor 1 ft 20 AWG 6.05 mm (0.238 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 20 AWG 1 Conductor Foil 300V PVC, PVC Per Foot - Black 12.706En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 1 ft 20 AWG 5.588 mm (0.22 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 300 V
Alpha Wire M3903 BK001
Alpha Wire Cables multi conductor 16 AWG 3 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black
2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 3 Conductor 1000 ft 10 AWG 11.79 mm (0.464 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0385 600 V
Alpha Wire Cables multi conductor 16 AWG, 5 Conductor Communication Cable, Unshielded, 100 ft - Slate
2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 5 Conductor 100 ft 16 AWG 11.176 mm (0.44 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 600 V
Alpha Wire Cables multi conductor 24 AWG 4 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black
2En existencias
Mín.: 1
Múlt.: 1

Harsh Environment Shielded 8 Conductor 100 ft 24 AWG 6.858 mm (0.27 in) Black Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 20AWG 10C SHIELD 100ft SPOOL SLATE 1En existencias
Mín.: 1
Múlt.: 1

Shielded 10 Conductor 100 ft 20 AWG 8.89 mm (0.35 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 24 AWG, 3 Pair Communication Cable, Shielded, 500 ft - Slate 2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 500 ft 24 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 22 AWG 9 Conductor Pair, Shielded 100ft Spool Slate
1En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 18 Conductor 100 ft 22 AWG 9.906 mm (0.39 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Copper 300 V
Alpha Wire Cables multi conductor 20 AWG, 2 Pair Communication Cable, Shielded, 100 ft - Slate 4En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 20 AWG 8.407 mm (0.331 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 24 AWG, 2 Pair Communication Cable, Shielded, 1000 ft - Slate 1En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 1000 ft 24 AWG 6.86 mm (0.27 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24 AWG, 10 Conductor Communication Cable, Shielded, 100 ft - Slate 4En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 10 Conductor 100 ft 24 AWG 6.2 mm (0.244 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24 AWG, 3 Conductor Communication Cable, Shielded, 100 ft - Slate 6En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 3 Conductor 100 ft 24 AWG 4.826 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 16 AWG 3 Conductor 600V Foil, MPPE, MPPE 100 ft Spool Slate 7En existencias
Mín.: 1
Múlt.: 1

Control Cable Shielded 3 Conductor 100 ft 16 AWG 6.147 mm (0.242 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 0.0117 600 V
Alpha Wire Cables multi conductor 26AWG 12C SHIELD 100FT SPOOL SLATE
1En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 12 Conductor 100 ft 26 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26AWG 4PR SHIELD 100ft SPOOL SLATE 2En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 8 Conductor 100 ft 26 AWG 6.91 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG, 2 Pair Communication Cable, Shielded, 100 ft - Slate 4En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 22 AWG 4.496 mm (0.177 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 18 AWG 4 Conductor 300V Unshielded PVC, PUR 100 ft Spool, Black
3En existencias
Mín.: 1
Múlt.: 1

Harsh Environment Unshielded 4 Conductor 100 ft 18 AWG 6.604 mm (0.26 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 16 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG 4 Conductor 300V Foil PVC, PUR 100 ft Spool, Black 6En existencias
Mín.: 1
Múlt.: 1

Harsh Environment Shielded 4 Conductor 100 ft 22 AWG 4.902 mm (0.193 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 3 Pair Communication Cable, Shielded, 328 ft - Slate 1En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 100 m 22 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24_24 AWG, 13 Composite Communication Cable, Shielded, 100 ft - Slate 14En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 25 Conductor 100 ft 24 AWG 10.54 mm (0.415 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 20AWG 2C UNSHLD 100ft SPOOL SLATE 7En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 2 Conductor 100 ft 20 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 10 x 30 600 V
Alpha Wire Cables multi conductor 22 AWG 4 Conductor 600V SupraShield, MPPE 100 ft Spool Slate 1En existencias
Mín.: 1
Múlt.: 1

Control Cable Shielded 4 Conductor 100 ft 22 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 34 600 V
Alpha Wire Cables multi conductor 20 AWG, 5 Conductor Communication Cable, Unshielded, 1000 ft - Slate
1En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 5 Conductor 1000 ft 20 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 28 300 V