Alpha Wire Cables multi conductor

Resultados: 8.690
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 20 AWG 6 Conductor communication cables, Shielded, 100 ft - Slate 83En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 100 ft 20 AWG 7.163 mm (0.282 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 26 AWG 4 Pair Shielded Cat5e, 500ft Spool Black 21En existencias
Mín.: 1
Múlt.: 1

Networking Shielded 8 Conductor 500 ft 26 AWG 6.401 mm (0.252 in) Black Polytetrafluoroethylene (PTFE) Copper 19 x 38 300 V
Alpha Wire 45058 BK005
Alpha Wire Cables multi conductor 20 AWG 8 Conductor 300V Unshielded, TPE 100 ft Spool Black 5En existencias
Mín.: 1
Múlt.: 1

Unshielded 8 Conductor 100 ft 20 AWG 8.33 mm (0.328 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 28 300 V
Alpha Wire 45162 BK001
Alpha Wire Cables multi conductor 18 AWG 2 Conductor 300V SupraShield, TPE 1000 ft Spool Black 3En existencias
Mín.: 1
Múlt.: 1

Shielded 2 Conductor 1000 ft 18 AWG 7.11 mm (0.28 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 16 x 30 300 V
Alpha Wire 45466 BK005
Alpha Wire Cables multi conductor 20 AWG 6 Conductor 300V Foil, TPE 100 ft Spool Black 6En existencias
6Fecha prevista: 16/03/2026
Mín.: 1
Múlt.: 1

Shielded 6 Conductor 100 ft 20 AWG 7.87 mm (0.31 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 16 AWG 3 Conductor 300V SupraShield, TPE 100 ft Spool Black 3En existencias
Mín.: 1
Múlt.: 1
100 ft Black
Alpha Wire Cables multi conductor 22 AWG 3 Conductor 300V Foil, TPE 100 ft Spool Black 2En existencias
Mín.: 1
Múlt.: 1
100 ft Black
Alpha Wire Cables multi conductor 22 AWG, 2 Conductor Communication Cable, Unshielded, 100 ft - Slate 50En existencias
97Pedido
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 2 Conductor 100 ft 22 AWG 4.064 mm (0.16 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 2 Conductor Communication Cable, Unshielded, 500 ft - Slate 13En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 2 Conductor 500 ft 22 AWG 4.064 mm (0.16 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG 2C UNSHLD,STRD 100ft SPOOL SLATE 27En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 2 Conductor 100 ft 22 AWG 3.81 mm (0.15 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG ,3 Conductor Communication Cable, Unshielded, 100 ft - Slate 45En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 3 Conductor 100 ft 22 AWG 4.318 mm (0.17 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG ,3 Conductor Communication Cable, Unshielded, 1000 ft - Slate
18En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 3 Conductor 1000 ft 22 AWG 4.318 mm (0.17 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG ,3 Conductor Communication Cable, Unshielded, 500 ft - Slate 8En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 3 Conductor 500 ft 22 AWG 4.318 mm (0.17 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 4 Conductor Communication Cable, Unshielded, 100 ft - Slate 27En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 100 ft 22 AWG 4.826 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 4 Conductor Communication Cable, Unshielded, 1000 ft - Slate
12En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 1000 ft 22 AWG 4.826 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 4 Conductor Communication Cable, Unshielded, 500 ft - Slate 6En existencias
5Fecha prevista: 15/05/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 500 ft 22 AWG 4.826 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 6 Conductor Communication Cable, Unshielded, 1000 ft - Slate
2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 6 Conductor 1000 ft 22 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 8 Conductor Communication Cable, Unshielded, 100 ft - Slate 23En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 8 Conductor 100 ft 22 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 8 Conductor Communication Cable, Unshielded, 1000 ft - Slate
7En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 8 Conductor 1000 ft 22 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 8 Conductor Communication Cable, Unshielded, 500 ft - Slate
4En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 8 Conductor 500 ft 22 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 10 Conductor Communication Cable, Unshielded, 100 ft - Slate 12En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 10 Conductor 100 ft 22 AWG 6.604 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 10 Conductor Communication Cable, Unshielded, 500 ft - Slate
2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 10 Conductor 500 ft 22 AWG 6.604 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 15 Conductor Communication Cable, Unshielded, 100 ft - Slate 9En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 15 Conductor 100 ft 22 AWG 7.62 mm (0.3 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 20 Conductor Communication Cable, Unshielded, 100 ft - Slate 7En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 20 Conductor 100 ft 22 AWG 8.128 mm (0.32 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 12 Conductor Communication Cable, Unshielded, 500 ft - Slate
4En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 12 Conductor 500 ft 22 AWG 7.112 mm (0.28 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 30 300 V