PN-1326-C

Bud Industries
563-PN-1326-C
PN-1326-C

Fabr.:

Descripción:
Cajas para panel de montaje en pared IP65 NEMA 4X Box with Clear Cover (7.7 X 3.2 X 2.2 In)

En existencias: 4

Existencias:
4 Puede enviarse inmediatamente
Plazo de producción de fábrica:
3 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
19,02 € 19,02 €
17,37 € 86,85 €
17,00 € 170,00 €
16,80 € 420,00 €
16,61 € 830,50 €
16,28 € 1.628,00 €
16,13 € 3.226,00 €
16,05 € 8.025,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Bud Industries
Categoría de producto: Cajas para panel de montaje en pared
RoHS:  
Polycarbonate (PC)
Gray
7.68 in
3.15 in
2.17 in
IP65
1, 2, 4, 4X, 12, 13
PN
Marca: Bud Industries
Características: High-Impact Abs Molded Enclosures
Color de la carcasa: Gray
Producto: Electrical Enclosures
Tipo de producto: Electrical Enclosures
Cantidad del paquete de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Peso unitario: 209,786 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

TARIC:
3923109090
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
MXHTS:
8473300499
ECCN:
EAR99

PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.