ED-582

Brainboxes
360-ED-582
ED-582

Fabr.:

Descripción:
Módulos de Ethernet Ethernet to 4 Channel RTD Input

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 5

Existencias:
5 Puede enviarse inmediatamente
Plazo de producción de fábrica:
3 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
351,20 € 351,20 €

Atributo del producto Valor del atributo Seleccionar atributo
Brainboxes
Categoría de producto: Módulos de Ethernet
RoHS:  
Ethernet to RTDs
1 x RJ45, 4 x RTD
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
Marca: Brainboxes
Dimensiones: 129 mm x 23 mm x 102 mm
Corriente de suministro operativa: 220 mA, 36 mA
Consumo de energía: 2.5 W
Tipo de producto: Ethernet Modules
Cantidad del paquete de fábrica: 1
Subcategoría: Ethernet & Communication Modules
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Ethernet Remote IO

Brainboxes Ethernet Remote IO devices are available as digital IO, analog IO, relay, and thermocouple, controlled over Ethernet using a range of protocols, and in industrial and commercial/light industrial form factors. These remote IO modules feature a suite of software application programming interfaces (API), including for Visual Basic, C#, and C++, which allows them to be controlled and monitored over the local network or internet as a web relay or Ethernet relay switch. Brainboxes Ethernet Remote IO devices provide a wide variety of functionality, enabling the automation of a broad range of tasks in process control, data collection, food preparation, packaging, warehousing, and industrial manufacturing by connecting real-world field devices over Ethernet to a controller PC.

ED-582 Ethernet to RTD Remote IO Module

Brainboxes ED-582 Ethernet to RTD Remote IO Module is designed for 4 high-precision RTD inputs and supports a simple ASCII Ethernet port. The ED-582 remote module comes with a non-conducting polyamide casing with removable numbered terminal blocks for easy wiring. This IO module features a serial expansion port suitable for ADAM modules, an integral DIN mount, and a slim design that takes up minimal cabinet space. The ED-582 remote IO module has a suite of software APIs available for Microsoft® .NET, C#, Visual Basic, C++, JavaScript, PHP, Java, Objective-C, and Python. The module offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, referred to as 'process side'. This remote IO module operates from 5V to 30V power input voltage range and -30ºC to 80ºC temperature range.