101020030

Seeed Studio
713-101020030
101020030

Fabr.:

Descripción:
Herramientas de desarrollo del sensor óptico Grove - Digital Light Sensor

En existencias: 12

Existencias:
12 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,37 € 9,37 €

Atributo del producto Valor del atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Add-On Modules
Ambient Light Sensor
TSL2561
5 V
Bulk
Marca: Seeed Studio
Tipo de interfaz: I2C
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Optical Sensor Development Tools
Serie: Grove
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Grove
Alias de parte #: SEN10171P
Peso unitario: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
9031808000
CNHTS:
8543709990
USHTS:
9027504060
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.