SENSORXPLORER

Vishay Semiconductors
78-SENSORXPLORER
SENSORXPLORER

Fabr.:

Descripción:
Herramientas de desarrollo de sensor de diversas funciones Sensor Eval Board

En existencias: 37

Existencias:
37 Puede enviarse inmediatamente
Plazo de producción de fábrica:
7 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
40,00 € 40,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Herramientas de desarrollo de sensor de diversas funciones
RoHS:  
Demonstration Kits
Optical Sensor
3.3 V
Bulk
Marca: Vishay Semiconductors
Para uso con: Digital Sensors
Tipo de interfaz: I2C, UART, USB
Tipo de producto: Multiple Function Sensor Development Tools
Serie: SensorXplorer
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SensorXplorer
Peso unitario: 105,005 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8541500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
BRHTS:
85415020
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

SensorXplorer

Vishay Semiconductors SensorXplorer is a demonstration and evaluation tool for Vishay Digital Sensors, via modular Sensor Boards. Each Sensor Board features a specific Digital Sensor. The Sensor Boards connect to the SensorXplorer, which then connects to the USB port of a PC. Each Sensor Board has an associated demo software module, which maps the Sensor's registers to a control so that its influence on the sensor results can be tested. Separate test pins on the Vishay Semiconductors SensorXplorer are also provided to allow connection of external test equipment, such as an oscilloscope.