101020046

Seeed Studio
713-101020046
101020046

Fabr.:

Descripción:
Herramientas de desarrollo del sensor magnético The factory is currently not accepting orders for this product.

En existencias: 47

Existencias:
47 Puede enviarse inmediatamente
Plazo de entrega largo indicado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,59 € 5,59 €

Atributo del producto Valor del atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Add-On Modules
Hall-Effect Sensor
A1101
5 V
Bulk
Marca: Seeed Studio
Dimensiones: 24 mm x 20 mm
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Magnetic Sensor Development Tools
Serie: Grove
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Grove
Alias de parte #: SEN14034P
Peso unitario: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031907000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.