MIKROE-3764

Mikroe
932-MIKROE-3764
MIKROE-3764

Fabr.:

Descripción:
Herramientas de desarrollo del sensor magnético 3D Hall 6 Click

En existencias: 4

Existencias:
4 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
35,97 € 35,97 €

Atributo del producto Valor del atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Add-On Boards
Magnetic Sensor
MLX90380
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: SPI
Tipo de producto: Magnetic Sensor Development Tools
Serie: 3D Hall
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

3D Hall 6 Click

Mikroe 3D Hall 6 Click is a magnetic field sensing board that measures the intensity of a magnetic field across three perpendicular axes. The Mikroe board features the Melexis MLX90380 monolithic contactless sensor IC. This IC is sensitive to the flux density applied orthogonally and parallel to the IC surface. Each axis has a separate Hall sensing element for accurate and reliable measurements in a 3D space. The 3D Hall 6 click supports the SPI communication protocol for communicating with the main MCU.

MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.