MIKROE-3099

Mikroe
932-MIKROE-3099
MIKROE-3099

Fabr.:

Descripción:
Herramientas de desarrollo del sensor magnético Gaussmeter click

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
19,78 € 19,78 €

Atributo del producto Valor del atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Add-On Boards
Hall-Effect Sensor
MLX90393
3.3 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Magnetic Sensor Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3099 Gaussmeter Click

Mikroe MIKROE-3099 Gaussmeter Click can measure the magnetic field in the X, Y, and Z axes. The board features the Melexis MLX90393 micropower magnetometer based on the proprietary Triaxis® technology. The MLX90393 detects magnetic field down to 0.8µT (8mG). An integrated temperature sensor provides data for thermal compensation, while the on-chip non-volatile memory can store various working and compensation parameters. Mikroe MIKROE-3099 Gaussmeter Click supports I2C and SPI communication protocols and can be interfaced with a variety of MCUs.