ENW49A01AZEF

Panasonic
667-EVAL_PAN9320ETU
ENW49A01AZEF

Fabr.:

Descripción:
Herramientas de desarrollo Wi-Fi - 802.11 PAN9320 Daughter Brd

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
39 Semanas Tiempo estimado para la producción en fábrica.
Plazo de entrega largo indicado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
48,62 € 48,62 €

Atributo del producto Valor del atributo Seleccionar atributo
Panasonic
Categoría de producto: Herramientas de desarrollo Wi-Fi - 802.11
RoHS:  
WiFi
Bulk
Marca: Panasonic
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: WiFi Development Tools
Serie: PAN9320
Cantidad del paquete de fábrica: 10
Subcategoría: Development Tools
Alias de parte #: EVAL_PAN9320ETU ENW-49A01AZEF EVAL_PAN9320
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8517620000
CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN9320ETU Wi-Fi/802.11 Development Tool

Panasonic PAN9320ETU Wi-Fi/802.11 Development Tool contains an integrated web-stack that provides a lot of features. Connect the USB0 Port to the USB-Port at the development PC for powering up the PAN9320ETU. The USB1 is connected to the Uart1 of the module and features its Netcat TCP-Data-Tunnel capability. A DualRS232 FTDI chip is used on the board to provide a connection to the PAN9320 UART via virtual USB Com-Port.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.