TPS92629Q1EVM

Texas Instruments
595-TPS92629Q1EVM
TPS92629Q1EVM

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92629-Q1 evaluati on module for singl

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1   Máximo: 5
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
166,58 € 166,58 €

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
9 V to 20 V
TPS92629
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Corriente de salida: 250 mA
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TPS92629Q1EVM Evaluation Module

Texas Instruments TPS92629Q1EVM Evaluation Module demonstrates the performance of the TPS92629-Q1 LED driver. The TPS92629-Q1 is a single-channel LED driver with full LED diagnostic and multi-fault reports for automotive lighting applications. The TI TPS92629-Q1 can help designers with the thermal design challenge in automotive lighting end equipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.