STEVAL-ILL074V1

STMicroelectronics
511-STEVAL-ILL074V1
STEVAL-ILL074V1

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED 60 W wide input range flyback converter using HVLED001A quasi resonant flyback c

Ciclo de vida:
NRND:
No se recomienda para nuevos diseños.

En existencias: 1

Existencias:
1 Puede enviarse inmediatamente
Las cantidades mayores que 1 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
69,32 € 69,32 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
HVLED0001A
HVLED0001A
52 V
STEVAL-ILL074V1
Marca: STMicroelectronics
Corriente de salida: 1.2 A
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 176,600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL074V1/STEVAL-ILL074V2 Eval Boards

STMicroelectronics STEVAL-ILL074V1/STEVAL-ILL074V2 60W Wide Input Range Flyback Converter Boards provide stable and insulated 52V voltage buses suitable for secondary side circuitry. This allows for a total output power of 60W, given a wide input voltage range. An auxiliary 15V output is also present to supply small circuitries absorbing a maximum current of 50mA.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.