NCL2801LED1GEVB

onsemi
863-NCL2801LED1GEVB
NCL2801LED1GEVB

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED High Prec 200W Pwr Factor Contrller

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
186,33 € 186,33 €

Atributo del producto Valor del atributo Seleccionar atributo
onsemi
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
100 VAC to 277 VAC
Bulk
Marca: onsemi
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 603,855 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

NCL2801LED1GEVB Evaluation Board

onsemi NCL2801LED1GEVB Evaluation Board is a demonstration platform for the NCL2801 Power Factor Controller IC. The NCL2801LED1GEVB is configured as a 200W Power Factor Corrector Front End, suitable for conditioning the input power of various switch-mode power supplies. This evaluation board provides a high power factor, low total harmonic distortion of input current over the extended input voltage range, and a very wide output load range.