STEVAL-LLL008V1

STMicroelectronics
511-STEVAL-LLL008V1
STEVAL-LLL008V1

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED 100 W high efficiency and low THD dimmable LED driver reference design

Ciclo de vida:
NRND:
No se recomienda para nuevos diseños.
Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
RoHS:  
Reference Design Boards
HVLED001B, HVLED002, SPSGRFC
90 VAC to 265 VAC
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Corriente de salida: 1.4 A
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9030333800
ECCN:
5A992.C

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL008V1 LED Driver Reference Design

STMicroelectronics STEVAL-LLL008V1 is a high-efficiency, low THD, dimmable LED Driver Reference Design based on the HVLED001B LED Controller, HVLED002 High Power Factor Flyback Controller, and the SPSGRFC Programmable Transceiver Module. The STEVAL-LLL008V1 Reference Design is designed to demonstrate a dual-stage LED driver circuit for 100W LED lighting applications using 6LoWPAN Mesh networking.