BPLUSOFFLOADBOARDTOBO1

Infineon Technologies
726-BPLUSOFFLOADBORD
BPLUSOFFLOADBOARDTOBO1

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED LDS_OTHER

En existencias: 3

Existencias:
3 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
83,58 € 83,58 €

Atributo del producto Valor del atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de iluminación LED
Demonstration Boards
Automotive
8 V to 16 V
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Corriente de salida: 360 mA
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Alias de parte #: BPLUS OFFLOAD BOARD SP004134504
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

LITIX™ Basic+ Offload Board for the TLD1114-1EP

Infineon Technologies LITIX™ Basic+ Offload Board (BPLUSOFFLOADBOARDTOBO1) provides a TLD1114-1EP LITIX Basic+ LED Driver demonstration platform. The TLD1114-1EP is a single-channel high-side driver IC with an integrated output stage. It is designed to control LEDs with a current of up to 360mA. In typical automotive applications, the device can drive three red LEDs with a current up to 180mA and higher, if not limited by the overall system's thermal properties.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.