AC324954

Microchip Technology
579-AC324954
AC324954

Fabr.:

Descripción:
Placas hijas y placas OEM AUDIO CODEC DAUGHTR CARD AKM4954

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 6

Existencias:
6 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
66,09 € 66,09 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Placas hijas y placas OEM
RoHS:  
Daughter Cards
DV320032 Bluettooth Audio Development Kit, DM320018 Bluetooth Start Kit
Marca: Microchip Technology
Núcleo: PIC32
Voltaje operativo de suministro: 900 mV to 5.5 V
Tipo de producto: Daughter Cards & OEM Boards
Cantidad del paquete de fábrica: 1
Subcategoría: Embedded Solutions
La herramienta es para la evaluación de : DV320032, DM320018
Peso unitario: 160 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32 Audio Codec Daughter Card (AC324954)

Microchip Technology PIC32 Audio Codec Daughter Card (AC324954) is based on the AKM AK4954 32-Bit Audio Codec and provides a platform for selected PIC32 hardware development. The AKM AK4954 stereo codec includes a built-in microphone input, headphone amplifier output, speaker amplifier output, and EQ functionality. The AC324954 daughter card has a headphone out, line-in input, microphone input, mono speaker output, and an onboard Micro-Electro-Mechanical Systems (MEMS) microphone.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.