DM330022-1

Microchip Technology
579-DM330022-1
DM330022-1

Fabr.:

Descripción:
Equipos y placas de desarrollo - PIC / DSPIC Motor Control Stepper Motor (MCSM) Development Board

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
273,82 € 273,82 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Equipos y placas de desarrollo - PIC / DSPIC
RoHS:  
Marca: Microchip Technology
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 812,465 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

dsPICDEM™ MCSM Development Board (DM330022-1)

Microchip Technology dsPICDEM™ MCSM Development Board (DM330022-1) is targeted to control both unipolar and bipolar stepper motors in open-loop or closed-loop (current control) mode. The dsPICDEM MCSM Board is designed so that no hardware changes are necessary for 8-, 6- or 4-wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open-loop or closed-loop with full or variable micro-stepping is provided. A GUI (Graphic User Interface) is included to control step commands, motor parameter input, and operation modes.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.