DM320101

Microchip Technology
579-DM320101
DM320101

Fabr.:

Descripción:
Equipos y placas de desarrollo - PIC / DSPIC PIC32MM CURIOSITY DEV BOARD

En existencias: 18

Existencias:
18 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
18,04 € 18,04 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Equipos y placas de desarrollo - PIC / DSPIC
RoHS:  
PIC32
Development Boards
PIC32
PIC32MM
Marca: Microchip Technology
Anchura de bus de datos: 32 bit
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 209,310 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Placa de desarrollo para principiantes Curiosity

Microchip Technology Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. Internet of Things ready, the Curiosity Development Board comes with several options for the user interface including physical switches, an mTouch® capacitive button, and an on-board potentiometer. Accessory boards are available via the MikroElectronika Mikrobus™ interface footprint. In addition, users can add Bluetooth® Low Energy communication with the Microchip RN4020 module.
Learn More

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Placa de desarrollo PIC32MM Curiosity

La placa de desarrollo PIC32MM Curiosity de Microchip Technology (DM320101) es una plataforma de demostración, desarrollo y experimentación plenamente integrada para aquellos que buscan una placa para crear prototipos de forma rentable y rápida. Esta placa de desarrollo incluye el microcontrolador (MCU) PIC32MM0064GPL036 de bajo consumo. La placa de desarrollo PIC32MM Curiosity incluye programador/depurador PICkit™ On-Board (PKOB) e incluye todo el hardware necesario para comenzar el desarrollo de una aplicación integrada completa.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.