ATMEGA4809-XPRO

Microchip Technology
556-ATMEGA4809-XPRO
ATMEGA4809-XPRO

Fabr.:

Descripción:
Equipos y placas de desarrollo - AVR ATmega4809-XPRO

En existencias: 6

Existencias:
6 Puede enviarse inmediatamente
Plazo de producción de fábrica:
2 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
46,55 € 46,55 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Equipos y placas de desarrollo - AVR
RoHS:  
ATmega4809
Evaluation Kits
AVR
ATmega4809
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Anchura de bus de datos: 8 bit
Voltaje operativo de suministro: 5 V
Tipo de producto: Development Boards & Kits - AVR
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: AVR
Peso unitario: 123,145 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Kit de evaluación ATmega4809 Xplained Pro

El kit de evaluación ATmega4809 Xplained Pro (ATMEGA4809-XPRO) de Microchip Technology es una plataforma de demostración y desarrollo para el microcontrolador ATmega4809 AVR®. Compatible con el entorno de desarrollo integrado (IDE) de Atmel Studio, el ATMEGA4809-XPRO ofrece un acceso sencillo a las funciones del ATmega4809 para comprender cómo integrar el dispositivo en un diseño personalizado.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.