teensy Equipos y placas de desarrollo - ARM

Resultados: 9
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Serie Producto Núcleo La herramienta es para la evaluación de
Mikroe Equipos y placas de desarrollo - ARM Click shield for Teensy 4.0 17En existencias
Mín.: 1
Múlt.: 1

Development Boards ARM Cortex-M7
SparkFun Equipos y placas de desarrollo - ARM Meet the Teensy 4.1 without Ethernet a streamlined version of the popular high-performance development platform. It takes the record-breaking speed of the Teensy 4.0 and expands it for large-scale projects that don't require wired networking. Featur

SparkFun Equipos y placas de desarrollo - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available today into a familiar project-ready package. This version comes with headers pre-soldered eliminating the need for additional soldering. This
Development Boards ARM Cortex M7 i.MX RT1062
SparkFun Equipos y placas de desarrollo - ARM Meet the Teensy 4.1 without Ethernet (Headers) a streamlined high-performance development board that's ready to use out of the box. This version takes the record-breaking 600MHz speed and expands it for large-scale projects with pre-soldered heade

SparkFun Equipos y placas de desarrollo - ARM The SparkFun Extended Qwiic Shield for Teensy provides you with a quick and easy way to enter into SparkFun's Qwiic ecosystem with your Teensy boards. This shield is sized to work with the footprint of Teensy 4.1 Teensy 3.6 and Teensy 3.5. This shi 6En existencias
10Fecha prevista: 21/04/2026
Mín.: 1
Múlt.: 1
Qwiic Shields ARM Cortex M4, ARM Cortex M7 Teensy 3.5, Teensy 3.6, Teensy 4.1
SparkFun Equipos y placas de desarrollo - ARM The SparkFun MicroMod Teensy Processor with Copy Protection leverages the awesome computing power of the NXP iMXRT1062 chip and pairs it with the M.2 MicroMod connector to allow you to plug it into your choice of compatible MicroMod Carrier Board. Th

Development Boards ARM Cortex M7 i.MX RT1062
SparkFun Equipos y placas de desarrollo - ARM Meet the Teensy 4.1 (Headers) a major expansion in the astoundingly popular development platform now ready for immediate prototyping with pre-soldered headers. It takes the record-breaking 600MHz speed of the Teensy 4.0 and expands it for large-sca
Development Boards ARM Cortex M7 i.MX RT1062

SparkFun Equipos y placas de desarrollo - ARM The SparkFun MicroMod Teensy Processor brings the high-performance computing power of the Teensy platform developed by PJRC to the flexible MicroMod ecosystem. This board leverages the NXP iMXRT1062 processor built around an ARM Cortex-M7 CPU runn
56Pedido
Mín.: 1
Múlt.: 1
SparkFun Equipos y placas de desarrollo - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
No
Development Boards ARM Cortex M7 i.MX RT1062