EV22L65A

Microchip Technology
579-EV22L65A
EV22L65A

Fabr.:

Descripción:
Equipos y placas de desarrollo - ARM WBZ450 Curiosity Board

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.

En existencias: 65

Existencias:
65 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
37,57 € 37,57 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Equipos y placas de desarrollo - ARM
RoHS:  
Development Platforms
ARM Cortex M4F
PIC32CX-BZ2, WBZ450PE
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Anchura de bus de datos: 32 bit
Descripción/Función: PIC32CX-BZ2 and WBZ450 Curiosity Development Board
Para uso con: PIC32 Family of 32-bit Multi-Protocol Wireless Microcontrollers, BLE and Zigbee RF Module
Tipo de interfaz: UART, USB
Voltaje operativo de suministro: 4.2 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

WBZ450 Curiosity Board (EV22L65A)

Microchip Technology WBZ450 Curiosity Board (EV22L65A) is an efficient, modular development platform that supports rapid prototyping and demonstrates the features, capabilities, and interfaces of Microchip’s WBZ450PE BLUETOOTH® Low Energy and Zigbee® RF Module. The EV22L65A board offers integrated programming/debugging features using the PICkit™ Onboard 4 (PKOB4) debugger interface. The board requires a Micro-USB cable to power up and program the board.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.