LAUNCHXL-F28027F

Texas Instruments
595-LAUNCHXL-F28027F
LAUNCHXL-F28027F

Fabr.:

Descripción:
Equipos y placas de desarrollo - TMS320 LAUNCHXL-F28027F EVA L MOD

En existencias: 79

Existencias:
79 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1   Máximo: 5
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
32,42 € 32,42 €

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Equipos y placas de desarrollo - TMS320
RoHS:  
LAUNCHXL-F28027F
Experimenter Kits
TMS320
F2802x
Marca: Texas Instruments
País de ensamblaje: CN
País de difusión: Not Available
País de origen: CN
Descripción/Función: Complete experimenter board for the Texas Instruments Piccolo F2802x series of devices
Tipo de interfaz: UART, USB
Tipo de producto: Development Boards & Kits - TMS320
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Peso unitario: 211,680 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

LAUNCHXL-F28027 C2000™ Piccolo LaunchPad

Texas Instruments LAUNCHXL-F28027 C2000™ Piccolo LaunchPad is an evaluation platform designed to help you leap right into the world of real-time control programming on the C2000 Piccolo microcontrollers. TI LAUNCHXL-F28027 LaunchPad is based on the Piccolo TMS320F28027 MCU that features  64KB of on board flash, 8 PWM channels, eCAP, 12-bit analog-to-digital converter (ADC), I2C, SPI, UART, and much more. The LaunchPad includes many board hardware features, such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button, and programmable button.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.