AC320214

Microchip Technology
579-AC320214
AC320214

Fabr.:

Descripción:
Herramientas de desarrollo de pantalla SSD1963 Graphics Board

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
81,73 € 81,73 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de pantalla
Evaluation Boards
SSD1963
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Display Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

SSD1963 LCD Controller Graphics Card

Microchip Technology SSD1963 LCD Controller Graphics Card (AC320214) is a Daughter Board that enables controller-based graphics for Xplained Ultra and Curiosity Ultra Development Boards. The AC320214 Daughter Board passes 16-bit parallel graphics data directly from the parallel port of general-purpose Microchip MCUs like the PIC32MZ EF and the SAME70 to the SSD1963 LCD Display Controller from Solomon Systec. The SSD1963 on the AC320214 Daughter Board then connects to an external display panel via a 50-pin LCD interface to a ribbon cable connected to the LCD. This LCD Controller Graphics Card also provides for optional MCU ADC-based Resistive Touch capability.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.