BOOSTXL-CC3120MOD

Texas Instruments
595-BOOSTXLCC3120MOD
BOOSTXL-CC3120MOD

Fabr.:

Descripción:
Herramientas de desarrollo Wi-Fi - 802.11 CC3120 WI-FI MODULE BOOSTERPACK

En existencias: 5

Existencias:
5 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1   Máximo: 5
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
42,47 € 42,47 €

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo Wi-Fi - 802.11
RoHS:
Add-On Boards
CC3120
802.11 b/g/n
1 GHz
3.3 V
WiFi
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para uso con: CC3120BOOST, CC31XXEMUBOOST, MSP-EXP432P401R
Tipo de interfaz: USB
Tipo de producto: WiFi Development Tools
Serie: BOOSTXL-CC3120MOD
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SimpleLink
Peso unitario: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOSTXL-CC3120MOD BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-CC3120MOD SimpleLink™ Wi-Fi® CC3120MOD Wireless Network processor BoosterPack™ Plug-in Module allows users to add Wi-Fi to any microcontroller (MCU). Rapid software development is enabled by connecting the BOOSTXL-CC3120MOD to TI’s MCU Launchpad kits. The BOOSTXL-CC3120MOD and the Advanced Emulation BoosterPack (CC31xxEMUBOOST) are plugged in and can be connected to a PC that emulates an MCU with SimpleLink Studio. Additionally, through adapter boards, the BOOSTXL-CC3120MOD can also be connected to any low-cost, low-power MCU platforms beyond TI’s Launchpad kits.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.