4463CPCE20A915

Silicon Labs
634-4463CPCE20A915
4463CPCE20A915

Fabr.:

Descripción:
Herramientas de desarrollo RF +20dBm antenna diversity RF pico board

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
9 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
54,81 € 54,81 €

Atributo del producto Valor del atributo Seleccionar atributo
Silicon Labs
Categoría de producto: Herramientas de desarrollo RF
RoHS:  
Test Cards
RF Transceiver
Si4463
915 MHz
Marca: Silicon Labs
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: + 20 dBm antenna diversity RF Pico board
Para uso con: Si4463
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Voltaje operativo de suministro: 3.3 V
Empaquetado: Bulk
Tipo de producto: RF Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8534001100
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
ECCN:
5A991.b

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.