DM164152

Microchip Technology
579-DM164152
DM164152

Fabr.:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 BM83 Bluetooth Audio Development Kit

En existencias: 1

Existencias:
1 Puede enviarse inmediatamente
Plazo de producción de fábrica:
2 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
470,02 € 470,02 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Development Boards
BM83, IS2083BM
15 V
Bluetooth
Marca: Microchip Technology
Para uso con: Audio Module, System-on-Chip (SoC)
Tipo de interfaz: USB
Tipo de producto: Bluetooth Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 1,198 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

DM164152 BM83 BLUETOOTH Audio Development Board

Microchip DM164152 BM83 BLUETOOTH® Audio Development Board enables the evaluation and demonstration of the functionality of the BM83 audio module and IS2083BM System-on-Chip (SoC). This board is a complete, all-in-one solution to develop multiple BLUETOOTH audio applications, including portable speakers and headphones. The DM164152 features an onboard PIC32 for Host MCU mode applications, an external codec to improve audio quality, a digital microphone to capture voice audio, indicator LEDs, and buttons for ease of development.