1000423

KYOCERA AVX
581-1000423
1000423

Fabr.:

Descripción:
Herramientas de desarrollo de la antena On Ground Stamped Me tal Dua Band WiFi/BT

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
9 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 5400   Múltiples: 540
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
5,07 € 27.378,00 €

Atributo del producto Valor del atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Herramientas de desarrollo de la antena
RoHS:  
PCB Antennas
Bluetooth, BLE
802.11 a/b/g/n/c, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Waffle
Marca: KYOCERA AVX
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Antenna Development Tools
Serie: 1000423
Cantidad del paquete de fábrica: 540
Subcategoría: Development Tools
Peso unitario: 11,404 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8517700000
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. Wide ranges are covered by these products, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify the ideal antenna for any application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

WLAN/BLUETOOTH/ZigBee Tunable Embedded Antennas

KYOCERA AVX WLAN / BLUETOOTH® / ZigBee® Tunable Embedded PCB Antennas offer high functionality and performance for smaller and thinner designs. The 2.4GHz / 5GHz dual-band antennas utilize patented isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. This technology provides superior RF field containment, resulting in less interaction with surrounding components. These antennas have unique features, enabling limited-range RF tuning by leaving P1 - P6 and C1 - C2 connected via a solder bridge or disconnected with a cut to the trace. KYOCERA AVX Tunable Embedded PCB Antennas are ideal for smart homes, digital signs, automotive, Internet of Things (IoT), and other applications.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.