EV56W72A

Microchip Technology
579-EV56W72A
EV56W72A

Fabr.:

Descripción:
Herramientas de desarrollo de interfaz USB-C Basic Source Adapter Evaluation Kit

Ciclo de vida:
Descatalogado:
Retirada prevista. El fabricante va a descatalogar este producto.

En existencias: 9

Existencias:
9 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
141,99 € 141,99 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Interface Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV56W72A Basic Source Application Example Kit

Microchip Technology EV56W72A Basic Source Application Example Kit is a low-cost evaluation platform for Microchip's UPD301B controller. The kit is a RoHS-compliant evaluation platform that comes in a small form factor. It adheres to the USB Type-C™ connector and USB PD 3.0 specifications. This platform provides a quick and easy way of incorporating a single source-only USB PD port capable of providing up to 100W of power in applications.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.