IRAUDAMP12

Infineon Technologies
942-IRAUDAMP12
IRAUDAMP12

Fabr.:

Descripción:
Herramientas de desarrollo de CI de audio Two Channel 130W IR4301 40 Ohm BRD

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
582,99 € 582,99 €

Atributo del producto Valor del atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de CI de audio
RoHS:  
Reference Design Boards
Audio Amplifier
IR4301
15 V to 31 V
Bulk
Marca: Infineon Technologies
Para uso con: IR4301
Corriente de suministro operativa: 80 mA
Tipo de producto: Audio IC Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: PowIRaudio
Alias de parte #: SP001576624
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8541290000
CNHTS:
8543709990
CAHTS:
8541290000
USHTS:
8518402000
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

International Rectifier IR43xx Class D Audio Amplifiers

International Rectifier IR43xx Series Audio Amplifier is an integrated analog input Class D audio amplifier in a small 5x6mm PQFN and 7x7mm PQFN44 package.  The IR43xx Audio Amplifier from International Rectifier integrates a PWM controller and digital audio MOSFETs, forming a high performance Class D audio amplifier. As a result of co-packing the fully optimized MOSFETs with a dedicated controller IC, the IR43xx operates without a mechanical heatsink attached in a typical music playback usage.  High voltage ratings and noise immunity in the controller IC ensure reliable operation of the IR43xx over various environmental conditions. The IRAUDAMPxx Reference Designs are two-channel half-bridge Class D power audio amplifiers used to demonstrate how to use the IR43xx Audio Amplifiers.  These reference designs do not require heatsinks or fan cooling  for normal operation (one-eighth of continuous rated power). The 2-channel design of the reference designs are scalable for power and the number of channels.
Learn More