DV161001

Microchip Technology
579-DV161001
DV161001

Fabr.:

Descripción:
Equipos y placas de desarrollo - PIC / DSPIC PIC18 POE DEV KIT

Ciclo de vida:
Descatalogado:
Retirada prevista. El fabricante va a descatalogar este producto.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
276,48 € 276,48 €

Atributo del producto Valor del atributo Seleccionar atributo
Microchip
Categoría de producto: Equipos y placas de desarrollo - PIC / DSPIC
RoHS:  
Development Kits
PIC18
PIC18F67J60
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 885,025 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC18 PoE Development Platform

Microchip Technology PIC18 Power over Ethernet (PoE) Development Platform is a modular system designed to provide an easy way to evaluate the functionality of the Microchip PIC18 family of microcontrollers (MCUs) and the TCP/IP (including CoAP) Library. The PoE Development Platform also provides a universal reference design for participation in Cisco’s Digital Building Ecosystem.

DV161001 PIC18 PoE Development Kit

Microchip Technology DV161001 PIC18 PoE Development Kit includes the PIC18 PoE Main Board, the PoE Programmer Adapter, and the I/O Starter Extension Board. The PIC18 PoE Development Kit provides everything you need to begin developing within the Ethernet of Everything (EoE) environment.