STEVAL-LLL008V1

STMicroelectronics
511-STEVAL-LLL008V1
STEVAL-LLL008V1

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED 100 W high efficiency and low THD dimmable LED driver reference design

Ciclo de vida:
NRND:
No se recomienda para nuevos diseños.
Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
RoHS:  
Reference Design Boards
HVLED001B, HVLED002, SPSGRFC
90 VAC to 265 VAC
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Corriente de salida: 1.4 A
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9030333800
ECCN:
5A992.C

STEVAL-LLL008V1 LED Driver Reference Design

STMicroelectronics STEVAL-LLL008V1 is a high-efficiency, low THD, dimmable LED Driver Reference Design based on the HVLED001B LED Controller, HVLED002 High Power Factor Flyback Controller, and the SPSGRFC Programmable Transceiver Module. The STEVAL-LLL008V1 Reference Design is designed to demonstrate a dual-stage LED driver circuit for 100W LED lighting applications using 6LoWPAN Mesh networking.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.