PRFE21000008

Olmatic
188-PRFE21000008
PRFE21000008

Fabr.:

Descripción:
Hats / placas complementarias de Raspberry Pi UPS module for all Raspberry Pi models 7-24V

Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
Olmatic
Categoría de producto: Hats / placas complementarias de Raspberry Pi
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
RoHS:  
Evaluation Kits
Raspberry Pi
65 mm x 56.5 mm
Marca: Olmatic
Empaquetado: Bulk
Tipo de producto: Power Management Modules
Serie: S.USV pi advanced
Cantidad del paquete de fábrica: 1
Subcategoría: Computing
Nombre comercial: S.USV
Peso unitario: 154,540 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.

S.USV Pi Advanced Uninterruptible Power Supply

Olmatic S.USV Pi Advanced Uninterruptible Power Supply (UPS) features a 5V/2500mA power supply rating, I2C interface, and battery monitoring. The S.USV Pi Power Supply is an additional module for Raspberry Pi and the main focus on the UPS of a single-board computer. This advanced version offers a power input for the extended voltage range of 7V to 24V. Olmatic S.USV Pi Advanced Uninterruptible Power Supply is ideal for solar cells and automotive applications.